Print Page
HP26SBA.18100
Wire, Stranded, Hook Up, PTFE, Brown, 26 AWG, 0.124 mm², 328 ft
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP26SBA.18100
Order Code1734765
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBrown
Wire Gauge26AWG
Conductor Area CSA0.124mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size7 x 0.15mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.8mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
7 x 0.15mm
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Brown
Conductor Area CSA
0.124mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23