Print Page
HP24SBA.62100
Wire, Stranded, Hook Up, PTFE, Yellow, 24 AWG, 0.2 mm², 328 ft
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP24SBA.62100
Order Code1423366
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourYellow
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.95mm
Approval Specification-
Product Range-
Alternatives for HP24SBA.62100
1 Product Found
Product Overview
The HP24SBA.62100 is a 100m PTFE insulated yellow Equipment Wire with 24AWG 07/0.200mm stranded silver-plated copper conductors. The PTFE wire is used in environments where the demands, whether thermal, electrical or mechanical, are severe.
- CPR: Not Yet Qualified
- 0.60mm Outer diameter
- 0.95mm Maximum overall diameter
- 6A Current rating
- Meets BS 3G 210:1996 standard
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Yellow
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.95mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335