Print Page
HP20SCA.11100
Wire, Stranded, Hook Up, PTFE, Orange, 20 AWG, 0.597 mm², 328 ft

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP20SCA.11100
Order Code1423394
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourOrange
Wire Gauge20AWG
Conductor Area CSA0.597mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.35mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Orange
Conductor Area CSA
0.597mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.35mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88