Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2M1-SP1-T1-B1-M2QE
Order Code3523260
Product Range2M1 Series
Technical Datasheet
9 In Stock
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
| 1+ | £3.610 |
| 10+ | £3.180 |
| 25+ | £2.890 |
| 50+ | £2.800 |
| 100+ | £2.710 |
Price for:Each
Minimum: 1
Multiple: 1
£3.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2M1-SP1-T1-B1-M2QE
Order Code3523260
Product Range2M1 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range2M1 Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
2M1 Series
Contact Current Max
5A
Switch Terminals
PC Pin
Technical Docs (1)
Alternatives for 2M1-SP1-T1-B1-M2QE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005416