Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2004/S-FIVE
Order Code1871049
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric14mm
External Width - Metric21mm
External Depth - Metric29mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.55"
External Width - Imperial0.83"
External Depth - Imperial1.14"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RX2004/S-FIVE is a black Potting Box made of ABS (acrylonitrile butadiene styrene) with lid. This 200-series extensive range of ABS potting boxes for partial or complete potting of electrical components. Encapsulate and protect electronic components. Ideal for partial or complete potting.
- UL94HB Flammability rating
- Highly resistant to most chemicals
- High rigidity and impact strength
- Lid mounted by 4x fixing screws
Applications
Consumer Electronics, Safety
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
14mm
External Depth - Metric
29mm
Body Colour
Black
External Height - Imperial
0.55"
External Depth - Imperial
1.14"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
ABS
External Width - Metric
21mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.83"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023814