Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRERE3-GG
Order Code1171622
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric76.4mm
External Width - Metric181mm
External Depth - Metric232.6mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.01"
External Width - Imperial7.13"
External Depth - Imperial9.16"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.4mm
External Depth - Metric
232.6mm
Body Colour
Grey
External Height - Imperial
3.01"
External Depth - Imperial
9.16"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
ABS
External Width - Metric
181mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575