Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133435
Order Code1894771
Product Range33
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133435
Order Code1894771
Product Range33
Technical Datasheet
Accessory TypeSoft-grip Corner
For Use With33Series Grip Cases
Product Range33
SVHCNo SVHC (19-Jan-2021)
Product Overview
CamdenBoss 35mm red rubber corner
- Fits 35mm high cases
- Requires 4 rubber corners per enclosure
Technical Specifications
Accessory Type
Soft-grip Corner
Product Range
33
For Use With
33Series Grip Cases
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05