Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133316
Order Code1894764
Product Range33
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133316
Order Code1894764
Product Range33
Technical Datasheet
External Height - Metric35mm
External Width - Metric120mm
External Depth - Metric200mm
External Height - Imperial1.38"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product Range33
Product Overview
- Advanced snap-fit handheld enclosures – IP65 without screws
- Intelligent concept for faster installation utilising 4 rubberised corners for a snap-fit assemble
- Added security will be achieved by applying the retaining screws (not included)
- Internal screw pillars are moulded into cover and base for PCBs assembly (self-tapping screws)
- The EPDM gasket (not inlcuded) upgrades the standard IP62 protection class to IP65
- Enclosure moulded in high impact ABS (3mm wall thickness)
- Side elements made from Polypropylene coated with TPE
- Lid and base: ABS
- Rubber corners: TPE
- Rear battery opening
- Colour: Grey
- Dimensions (H x W x D): 35 x 120 x 200
Notes
Rubberised corners not included
Technical Specifications
External Height - Metric
35mm
External Depth - Metric
200mm
External Width - Imperial
4.72"
Product Range
33
External Width - Metric
120mm
External Height - Imperial
1.38"
External Depth - Imperial
7.87"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17