Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133312
Order Code1894760
Technical Datasheet
External Height - Metric35mm
External Width - Metric95mm
External Depth - Metric145mm
External Height - Imperial1.38"
External Width - Imperial3.74"
External Depth - Imperial5.71"
Product Range-
Product Overview
- Advanced snap-fit handheld enclosures – IP65 without screws
- Intelligent concept for faster installation utilising 4 rubberised corners for a snap-fit assemble
- Added security will be achieved by applying the retaining screws (not included)
- Internal screw pillars are moulded into cover and base for PCBs assembly (self-tapping screws)
- The EPDM gasket (not inlcuded) upgrades the standard IP62 protection class to IP65
- Enclosure moulded in high impact ABS (3mm wall thickness)
- Side elements made from Polypropylene coated with TPE
- Lid and base: ABS
- Rubber corners: TPE
- Rear battery opening
- Colour: Grey
- Dimensions (H x W x D): 35 x 95 x 145
Notes
Rubberised corners not included
Technical Specifications
External Height - Metric
35mm
External Depth - Metric
145mm
External Width - Imperial
3.74"
Product Range
-
External Width - Metric
95mm
External Height - Imperial
1.38"
External Depth - Imperial
5.71"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13