Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRE31110006
Order Code1511429
Product Range110
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE31110006
Order Code1511429
Product Range110
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric350mm
External Depth - Metric260mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial13.78"
External Depth - Imperial10.24"
Product Range110
SVHCNo SVHC (19-Jan-2021)
ConfigurableNo
Product Overview
- Innovative concept optimising both the case assembly as well as mounting the actual equipment
- The structure comprises U-shaped steel lid, base and 2 aluminium extruded side profiles with:
- Attached plastic brackets which hold the front and rear panels in place
- Front brackets incorporate handles with side covers hiding the ¼ turn assembly bolts
- Side profiles include guide rails for mounting PCBs or other components
- Lid and base can be dismounted independent of each other
- Ventilation slots are provided towards the rear of both the lid and base
- Supplied with two tilting and two non-slip feet
- Lid and base in 1mm steel sheet, painted epoxy textured, colour graphite grey
- Side profiles in 6063 aluminium extrusion, matt silver anodised
- Front/rear panels in 1070 aluminium are 2mm thick silver anodised
- Brackets and tilting feet moulded in high impact ABS, graphite grey colour
- Dimensions (H x W x D): 120 x 350 x 260
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
260mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
10.24"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
Diecast Aluminium
External Width - Metric
350mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
13.78"
Product Range
110
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.803