Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32310842
Order Code2057474
Technical Datasheet
Cabinet Type-
Product Range-
Rack U Height42U
External Height - Imperial78.46"
External Width - Imperial31.5"
External Depth - Imperial23.62"
Enclosure MaterialAluminium
External Height - Metric1.993m
External Width - Metric800mm
External Depth - Metric600mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cabinet Type
-
Rack U Height
42U
External Width - Imperial
31.5"
Enclosure Material
Aluminium
External Width - Metric
800mm
Panel Space Height - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
External Height - Imperial
78.46"
External Depth - Imperial
23.62"
External Height - Metric
1.993m
External Depth - Metric
600mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):84