Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32155101
Order Code1171702
Technical Datasheet
Panel TypeFront Panel
Rack U Height1U
Panel MaterialAluminium
Body ColourGrey
For Use With-
External Height - Metric43.6mm
External Width - Metric482.6mm
External Height - Imperial1.72"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LA32155101 is a 1U 19-inch standardised Panel manufactured in 3mm thick aluminium with grey graphite colour epoxy paint finish.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
-
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (19-Jan-2021)
Rack U Height
1U
Body Colour
Grey
External Height - Metric
43.6mm
External Height - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18