Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32155015
Order Code2057526
Technical Datasheet
Panel TypeCable Panel
Rack U Height-
Panel Material-
Body ColourBlack
For Use With19" Rack Mount Cabinets
External Height - Metric8.5mm
External Width - Metric244mm
External Height - Imperial0.33"
External Width - Imperial9.61"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Panel Type
Cable Panel
Panel Material
-
For Use With
19" Rack Mount Cabinets
External Width - Metric
244mm
External Width - Imperial
9.61"
SVHC
No SVHC (19-Jan-2021)
Rack U Height
-
Body Colour
Black
External Height - Metric
8.5mm
External Height - Imperial
0.33"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05