Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS433/12BK
Order Code1425639
Product RangeCTSOS433
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS433/12BK
Order Code1425639
Product RangeCTSOS433
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10mm
Rated Current-
Rated Voltage450V
Product RangeCTSOS433
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CTSOS433/12BK is a 12-way 41A easy break Terminal Block moulded in natural self-extinguishing PA6 with a nickel-plated brass insert and zinc-plated steel M3 terminal screws. It can be easily snapped to require numbered of poles and supplied with screws in raised position.
- No remaining burrs
- No tools needed to cut to length
- UL94V-2 Flammability
- -30 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
-
Product Range
CTSOS433
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265