Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBTDVJ/3
Order Code2315405
Product RangeCTBTDVJ
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBTDVJ/3
Order Code2315405
Product RangeCTBTDVJ
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions9Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTBTDVJ
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
20A
Block Orientation
Through Hole Right Angle
No. of Positions
9Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTBTDVJ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01