Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP97VJ/4
Order Code2527885
Product RangeCamBlock Plus
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP97VJ/4
Order Code2527885
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Product RangeCamBlock Plus
Product Overview
- Vertical orientation
- Dual low pins for extra stability
- Insulation resistance is 500MOhm/500V withstand voltage is AC2000V/1min, 20mOhm contact resistance
- Working temperature range from -40°C to 105°C
- Length: 22.32mm
Technical Specifications
Pitch Spacing
5.08mm
Product Range
CamBlock Plus
No. of Positions
4Ways
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144