Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/2
Order Code3228593
Product RangeCamBlock Plus
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/2
Order Code3228593
Product RangeCamBlock Plus
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions2Ways
Rated Current5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCamBlock Plus
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
250V
Product Range
CamBlock Plus
Pitch Spacing
2.5mm
Rated Current
5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004