Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB93HE/5
Order Code1717074
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Block Orientation-
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for CTB93HE/5
2 Products Found
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
-
Block Orientation
-
SVHC
Lead (21-Jan-2025)
No. of Positions
-
Wire Size AWG Max
-
Wire Connection Method
-
Rated Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01