Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9302/3
Order Code2493666
Product RangeCTB9302
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9302/3
Order Code2493666
Product RangeCTB9302
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Ways
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product RangeCTB9302
Alternatives for CTB9302/3
1 Product Found
Product Overview
The CTB9302/3 from Camdenboss is a 3 pole, vertical PCB mount male header with 5mm pin spacing. This professional rising clamp terminal is suitable for wire size ranging from 24AWG to 12AWG.
- Dimension is 16.2mm x 7.82mm x 8.23mm (L x W x H)
- Polyamide (PA) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
-
Product Range
CTB9302
Pitch Spacing
5mm
Rated Current
-
Block Orientation
Through Hole Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031