Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCQX010009
Order Code2319889
Product RangeCamRack-QX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £23.160 |
Price for:1 Pair
Minimum: 5
Multiple: 5
£115.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCQX010009
Order Code2319889
Product RangeCamRack-QX
Technical Datasheet
Accessory Type19" Profile
For Use WithCamRack QX 19" Wall Mount Racks
Product RangeCamRack-QX
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Anthracite Ral 7016
Technical Specifications
Accessory Type
19" Profile
Product Range
CamRack-QX
For Use With
CamRack QX 19" Wall Mount Racks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.05