Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH451BRD
Order Code1894798
Product Range45
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH451BRD
Order Code1894798
Product Range45
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use With45 Series Palm Cases
External Height - Metric25.5mm
External Width - Metric72.5mm
External Depth - Metric117.5mm
Protective Boot ColourRed
Product Range45
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Moulded in UL94 5VA flame retardant ABS
- Case secured by four self-tapping screws
- Removable end panel for ease of access and machining
- ABS end panel version as standard, infra-red end panel to order
- Battery compartment for AA or 9V PP3 batteries
- Battery contacts / strap included
- Plain / no battery compartment version available to order
- Textured lid versions for consistent all over surface finish
- Smooth recess lid version for membrane keypads or overlays
- PCB pillars moulded in lid and base
- Recess in base for product labels
- Rubber silicone boots include belt strap mount
- Protective Boot Size 1
Contents
Cover, base, battery contacts, end panel and 4 x fixing screws.
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
45 Series Palm Cases
External Width - Metric
72.5mm
Protective Boot Colour
Red
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
Rubber
External Height - Metric
25.5mm
External Depth - Metric
117.5mm
Product Range
45
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05