Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCF1050AR/10
Order Code3762240
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current10A
Voltage Rating VAC500V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (19-Jan-2021)
Fuse Current
10A
Fuse Size Metric
10mm x 38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01