Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTRAVBK
Order Code2083417
Technical Datasheet
Product Range-
Panel Cutout Diameter22.5mm
Contact Configuration-
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Switch Operation-
Contact Current Max10A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC24V
Contact Current DC Max2.8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for CCTTRAVBK
1 Product Found
Technical Specifications
Product Range
-
Contact Configuration
-
Contact Voltage DC Nom
250V
Contact Current Max
10A
Actuator / Cap Colour
Black
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
400V
Switch Operation
-
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
2.8A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03