Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.110 |
| 5+ | £5.780 |
| 10+ | £5.100 |
| 20+ | £5.000 |
Price for:Each
Minimum: 1
Multiple: 1
£6.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTC1R
Order Code2083443
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max10A
Contact Voltage AC Max400V
For Use With22mm Diameter Control Switches
Contact Voltage DC Max250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCTTC1R is a red Contact Block with screw fixed to mounting plate and NC contact. It is designed for use with 22mm diameter control switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
22mm Diameter Control Switches
Product Range
-
No. of Poles
-
Contact Voltage AC Max
400V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CCTTC1R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016