Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/LUG-GY/GY
Order Code1171657
Product Range2000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/LUG-GY/GY
Order Code1171657
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric80mm
External Depth - Metric172mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.15"
External Depth - Imperial6.77"
Product Range2000
SVHCNo SVHC (14-Jun-2023)
Alternatives for BIM2005/LUG-GY/GY
1 Product Found
Product Overview
Electronics enclosures with lugged lids, suitable for a wide range of surface mounting applications. Once mounted, access to the screws in the lid is restricted, providing extra security.
- ABS construction, lugged lid and base
- Lid fixed via four M3 machine screws
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- Horizontal PCB mounting using PCB adaptors
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
172mm
Body Colour
Grey
External Height - Imperial
1.97"
External Depth - Imperial
6.77"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
2000
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063956