Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBEG060120
Order Code5085317
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity12Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height98mm
External Width50mm
External Depth151mm
Battery Type / Size-
Weight2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Overview
Applications
Industrial
Technical Specifications
Battery Voltage
6V
Battery Capacity
12Ah
Battery Terminals
Quick Connect
External Width
50mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
External Height
98mm
External Depth
151mm
Weight
2kg
Battery NEDA Code
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
UN Hazard Code:2800