Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part No7300-340
Order Code3378401
Product Range7300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No7300-340
Order Code3378401
Product Range7300 Series
Technical Datasheet
External Height - Metric80mm
External Width - Metric171mm
External Depth - Metric121mm
External Height - Imperial3.15"
External Width - Imperial6.73"
External Depth - Imperial4.76"
Product Range7300 Series
Product Overview
Robust IP65 ABS case to guard electrical and electronic components in rugged environments.
- Moulded in high quality ABS
- PCB pillars in base with threaded inserts and for self-tapping screws
- Lid mounted by four M3 machine screws
- Easy to use wall-mounting holes
Technical Specifications
External Height - Metric
80mm
External Depth - Metric
121mm
External Width - Imperial
6.73"
Product Range
7300 Series
External Width - Metric
171mm
External Height - Imperial
3.15"
External Depth - Imperial
4.76"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331