Print Page
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
7.16mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
2.67mm
Overall Length
14.93mm
Product Range
460
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024