Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3703-01 03-00
Order Code2066788
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.4mm
Terminal PlatingGold
Overall Length4.12mm
Length - Below Flange3.61mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 450-3703-01 03-00
1 Product Found
Product Overview
The 450-3703-01-03-00 is a 1-pole Uninsulated Socket Solder Terminal made of beryllium copper (heat treated) with gold over nickel finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.61mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
1.4mm
Overall Length
4.12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003