Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCADEKA / COMLINEAR
Manufacturer Part NoCLC1605IST5X
Order Code1691556
Technical Datasheet
Frequency Min-
Frequency Max1.5GHz
Gain2dB
Noise Figure Typ-
RF IC Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCTo Be Advised
Technical Specifications
Frequency Min
-
Gain
2dB
RF IC Case Style
SOT-23
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
1.5GHz
Noise Figure Typ
-
No. of Pins
5Pins
Supply Voltage Max
12V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033