Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.080 |
| 5+ | £16.700 |
| 10+ | £13.840 |
| 50+ | £12.400 |
| 100+ | £11.450 |
| 250+ | £11.400 |
Price for:Each
Minimum: 1
Multiple: 1
£19.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoPTM535BZ
Order Code3812400
Technical Datasheet
Zigbee ProtocolBluetooth, Zigbee
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
PTM 535BZ enables in conjunction with the EnOcean ECO 200 harvester the realization of energy harvesting wireless switches communicating based on the BLE or the ZigBee green power standard. Key applications are button switches and position contacts for Bluetooth or ZigBee systems powered by kinetic energy. Integrates an NFC configuration interface (including NFC antenna) used to control which allows selecting between ZigBee and Bluetooth radio protocol defining all operation parameters.
- Transmitter module for BLE and ZigBee
- Self-contained transmitter integrating Bluetooth, ZigBee radio together with an on-board antenna
- Power management functions required for self-supplied operation in conjunction w/ ECO 200 harvester
- Provides direct mechanical connection to ECO 200 harvester by means of 2 contact pads on PCB
- 5 pin solderable interface for connection of ECO 200 harvester together w/ 2 additional I/P signals
- Contains an LRN button that can be used for simple commissioning tasks
- AES128 (CBC) authentication with sequence counter security
- 4dBm transmission power and integrated antenna
- Kinetic harvester (ECO 200) power supply
Technical Specifications
Zigbee Protocol
Bluetooth, Zigbee
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85287199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722