Product Information
Product Overview
The HL6528RD is an AirPrime HL series embedded module. It is the smallest, scalable, flexible solution in a compact and easy-to-integrate form factor. This compact form factor, network scalability and ready-to-use firmware upgrades make these module ideal for industrial M2M solution designs where size and deployment longevity are important considerations. The AirPrime HL6528RD embedded module is a quad band, industrial grade modules that provide voice and data connectivity on GSM and GPRS networks.
- 850, 900, 1800, 1900 2G EDGE/GSM/GPRS frequency bands
- CE, FCC, PTCRB, GCF, IC, Anatel, CCC regulatory approvals
- Power supply is 2.8V for extended battery life
- Current consumption is 35μA(alarm (leakage only)), 1.3μA(LTE standby and idle), 450μA(HSxPA max)
- Analogue audio, digital audio, HR, FR, EFR, AMR codec, echo cancellation & noise reduction, DTMF
- Interfaces include SIM, UART, USB, ADC, GPIO, flash LED output, PWM (buzzer) and Tx BURST indicator
- TCP+UDP+FTP+HTTP+HTTPS internet services
- Secure boot, pre certified firmware
- Free unlimited FOTA upgrades, SIM & device management, data storage/application enablement platform
- Industrial grade range from -40°C to +85°C
- FW/Application (firmware version): 2.1.4.1
Applications
Embedded Design & Development, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Networking and Wireless Communication
UART, USB
To Be Advised
350Kbps
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate