867 Product Results Found for "electrical-components"
Find a huge range of Transformer Cores at Farnell® UK. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Ferroxcube, Fair-rite, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £0.660 50+ £0.559 250+ £0.525 500+ £0.455 1000+ £0.426 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||||
Each | 10+ £0.498 100+ £0.302 500+ £0.265 2500+ £0.246 4000+ £0.238 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 1+ £2.810 10+ £1.920 25+ £1.620 50+ £1.600 100+ £1.590 More Pricing... | E | E55/28/21 | N87 | - | 124mm | 354mm² | 6.4µH | B66335 Series | ||||||
Each | 1+ £13.070 10+ £10.490 20+ £7.900 | U | U93/152/16 | N27 | TDK B67345 Series Coil Formers | 354mm | 448mm² | 2.9µH | B67345 Series | ||||||
Each | 1+ £5.350 3+ £3.880 5+ £3.360 10+ £3.160 20+ £2.990 More Pricing... | E | E65/32/27 | N87 | - | 147mm | 535mm² | 7.9µH | B66387 | ||||||
1 Pair | 1+ £1.390 50+ £1.350 100+ £1.320 250+ £1.280 500+ £1.250 | RM | RM7 | N97 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
Each | 10+ £0.379 100+ £0.249 500+ £0.239 2500+ £0.228 3840+ £0.218 More Pricing... | EFD | EFD15/8/5 | N87 | SMPS Transformers | 34mm | 15mm² | 160nH | B66413 Series | ||||||
1 Set | 1+ £27.570 | PM | PM74/59 | N27 | Power Transformers and Energy Storage Chokes | 128mm | 790mm² | 315nH | B65686 Series | ||||||
Each | 10+ £0.325 100+ £0.312 500+ £0.298 1000+ £0.285 2940+ £0.271 More Pricing... | E | E20/10/6 | N87 | SMPS Transformers | 46.3mm | 32.1mm² | 171nH | B66311 | ||||||
Each | 10+ £0.735 100+ £0.491 500+ £0.370 1000+ £0.340 1890+ £0.335 | EFD | EFD20/10/7 | PC200 | DC/DC Converters, Transformers | 47mm | 31mm² | 560nH | B66417 Series | ||||||
Each | 1+ £3.540 10+ £2.410 50+ £1.790 100+ £1.620 200+ £1.390 | Toroid | 29.5mm x 19mm x 14.9mm | N30 | Inductors / Transformers | 73.78mm | 76.98mm² | 5.63µH | B64290L0647 Series | ||||||
Each | 10+ £0.0894 250+ £0.0541 1000+ £0.0454 5000+ £0.0367 12900+ £0.0349 | Multi-Aperture | 3.45mm x 2mm x 2.35mm | 61 | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | ||||||
Each | 1+ £1.120 5+ £0.787 10+ £0.689 25+ £0.612 50+ £0.549 | Toroid | 9.5mm x 4.75mm x 3.175mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 44 MATERIAL Series | ||||||
Each | 10+ £0.599 100+ £0.403 500+ £0.291 1000+ £0.268 3000+ £0.267 | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | ||||||
1 Set | 5+ £1.110 50+ £1.080 250+ £1.050 500+ £1.020 1000+ £1.000 | RM | RM4 | N48 | Transformers | 21mm | 11mm² | 100nH | B65803 Series | ||||||
1 Set | 5+ £1.520 50+ £0.834 250+ £0.649 500+ £0.565 1000+ £0.554 More Pricing... | EP | EP13 | N87 | TDK B65843A Series Coil Formers | 24.2mm | 19.5mm² | 160nH | B65843A Series | ||||||
Each | 10+ £0.401 100+ £0.244 500+ £0.213 2500+ £0.198 4000+ £0.191 More Pricing... | EF | E16/8/5 | N30 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 1.4µH | B66307 Series | ||||||
Each | 10+ £0.327 100+ £0.223 500+ £0.164 2500+ £0.131 4000+ £0.129 | EF | E16/8/5 | N27 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | ||||||
Each | 5+ £1.390 50+ £0.728 250+ £0.676 500+ £0.624 1000+ £0.572 | Toroid | 25.3mm x 14.8mm x 10mm | T65 | Inductors / Transformers | 60.07mm | 51.26mm² | 5.35µH | B64290L0618 Series | ||||||
Each | 10+ £0.493 100+ £0.299 500+ £0.262 2500+ £0.243 4000+ £0.235 | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | ||||||
Each | 5+ £0.556 50+ £0.385 250+ £0.335 500+ £0.303 1000+ £0.297 More Pricing... | Toroid | 5.84mm x 3.04mm x 1.52mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 44 MATERIAL Series | ||||||
1 Pair | 1+ £2.590 10+ £2.520 50+ £2.450 100+ £2.380 200+ £2.330 | PQ | PQ26/25 | N49 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | ||||||
Each | 1+ £0.909 50+ £0.478 100+ £0.433 250+ £0.376 500+ £0.356 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | - | ||||||
Each | 10+ £0.392 100+ £0.266 500+ £0.195 2500+ £0.162 3750+ £0.160 More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | ||||||
Each | 10+ £0.499 100+ £0.337 500+ £0.245 1000+ £0.216 2250+ £0.215 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | T38 | Inductors / Transformers | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||