Transformer Cores:
840 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.917 10+ £0.557 50+ £0.488 100+ £0.453 200+ £0.439 More Pricing... | - | EFD25 | N87 | - | 57mm | 58mm² | 2µH | B66421 Series | ||||||
Each | 1+ £1.860 50+ £1.370 100+ £1.290 250+ £1.210 500+ £1.120 More Pricing... | Planar ER | ER32 | 3C95 | - | 38.2mm | 141mm² | 9.64µH | - | ||||||
Each | 1+ £0.880 50+ £0.612 100+ £0.575 250+ £0.559 500+ £0.542 More Pricing... | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
1 Pair | 1+ £6.110 10+ £5.800 25+ £5.490 50+ £5.170 100+ £4.860 More Pricing... | RM | RM14 | N87 | - | 70mm | 200mm² | 6µH | B65887 Series | ||||||
Each | 10+ £0.468 100+ £0.397 500+ £0.351 2500+ £0.304 3600+ £0.293 More Pricing... | EFD | EFD20 | 3C94 | - | 47mm | 31mm² | 1.3µH | - | ||||||
Each | 1+ £50.460 10+ £44.230 20+ £37.990 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | ||||||
Each | 1+ £1.090 50+ £0.757 100+ £0.711 250+ £0.670 500+ £0.627 More Pricing... | - | E22 | 3F4 | - | 26.1mm | 78.5mm² | 2.9µH | - | ||||||
Each | 5+ £0.991 50+ £0.602 250+ £0.527 500+ £0.489 1000+ £0.473 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | ||||||
Each | 1+ £3.910 10+ £2.680 25+ £2.260 50+ £1.980 100+ £1.860 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 1+ £2.280 50+ £1.150 100+ £1.130 250+ £1.120 500+ £1.100 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | ||||||
Each | 10+ £0.482 100+ £0.325 500+ £0.311 1000+ £0.297 1800+ £0.283 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 250nH | B66317 Series | ||||||
1 Pair | 1+ £4.520 10+ £3.000 50+ £2.990 200+ £2.970 400+ £2.960 More Pricing... | P | P26/16 | N48 | - | 37.2mm | 93mm² | 4.9µH | B65671 Series | ||||||
Each | 1+ £15.150 10+ £12.710 20+ £10.270 | U | U93/152/16 | N27 | TDK B67345 Series Coil Formers | 354mm | 448mm² | 2.9µH | B67345 Series | ||||||
1 Pair | 1+ £36.150 10+ £32.490 20+ £28.830 | PM | PM87/70 | N87 | - | 146mm | 910mm² | 12µH | B65713 Series | ||||||
Each | 1+ £2.080 50+ £1.530 100+ £1.440 250+ £1.240 500+ £1.220 | Planar E | E38 | 3F4 | - | 43.7mm | 194mm² | 4.6µH | - | ||||||
Each | 1+ £5.890 10+ £4.990 50+ £4.420 100+ £4.140 200+ £3.830 More Pricing... | Toroid | TX42 | 3E5 | - | 103mm | 134mm² | 12.9µH | - | ||||||
1 Pair | 1+ £4.400 10+ £2.990 25+ £2.530 50+ £2.200 100+ £2.110 More Pricing... | PQ | PQ32/20 | N87 | - | 48.4mm | 154.2mm² | 6.3µH | B65879A Series | ||||||
1 Pair | 1+ £2.070 50+ £1.070 100+ £0.938 | RM | RM7 | N87 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
Each | 5+ £1.210 50+ £0.636 250+ £0.607 500+ £0.577 1000+ £0.548 More Pricing... | - | EFD25 | N87 | - | 57mm | 58mm² | 160nH | B66421 Series | ||||||
FERROXCUBE | 1 Pair | 1+ £1.110 50+ £0.772 100+ £0.725 250+ £0.683 500+ £0.640 More Pricing... | - | RM6-SI | 3E5 | - | 29.2mm | 37mm² | 8.6µH | - | |||||
1 Pair | 1+ £12.100 5+ £10.050 10+ £8.000 25+ £7.760 50+ £7.520 More Pricing... | PQ | PQ50/50 | N97 | - | 113mm | 330mm² | 6.7µH | B65981A Series | ||||||
1 Pair | 1+ £0.927 50+ £0.645 100+ £0.605 250+ £0.588 500+ £0.570 More Pricing... | EP | EP10 | 3F3 | - | 19.3mm | 11.3mm² | 1µH | - | ||||||
Each | 1+ £0.968 50+ £0.515 100+ £0.454 250+ £0.381 1000+ £0.373 More Pricing... | - | 26.42mm x 26.42mm x 1.91mm | - | - | - | - | - | - | ||||||
1 Pair | 1+ £1.020 50+ £0.711 100+ £0.667 250+ £0.629 1000+ £0.589 More Pricing... | - | ER9.5 | 3F3 | - | 14.2mm | 8.47mm² | 850nH | - | ||||||
1 Pair | 1+ £4.100 10+ £2.790 50+ £2.170 100+ £2.000 200+ £1.950 More Pricing... | P | P18/11 | N48 | - | 25.9mm | 43mm² | 2.8µH | B65651 Series | ||||||