Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.400 |
| 5+ | £5.740 |
| 10+ | £4.730 |
| 20+ | £4.490 |
| 40+ | £4.260 |
| 100+ | £4.020 |
Price for:Each
Minimum: 1
Multiple: 1
£6.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HA3950-AL is a Flyback Transformer with ferrite core and tin-silver over tin over copper terminations. This transformer is designed specified by Texas Instruments in reference design SLUU341 for 300W isolated PFC power supply.
- 5W bias supply operates with an input voltage range of 100 to 450V
- 500Vrms Isolation windings to core
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
15V
Product Range
-
Current Rating
330mA
Power Rating
5W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
Product traceability