Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-50L
Order Code2836766
Product RangePOE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.010 |
| 3+ | £8.170 |
| 5+ | £7.780 |
| 10+ | £6.580 |
| 20+ | £6.280 |
| 50+ | £5.980 |
Price for:Each
Minimum: 1
Multiple: 1
£10.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-50L
Order Code2836766
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypePoE Planar
Current Rating24A
Frequency Range200kHz
Power Rating120W
Operating Temperature Min-40°C
Operating Temperature Max125°C
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages5V
Transformer MountingThrough Hole
Product RangePOE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
PoE Planar
Frequency Range
200kHz
Operating Temperature Min
-40°C
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
POE Series
Current Rating
24A
Power Rating
120W
Operating Temperature Max
125°C
Primary Voltages
36V to 72V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
Product traceability