Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311856
Order Code
Re-Reel1895748RL
Cut Tape1895748
Product RangeWE-FB
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311856
Order Code
Re-Reel1895748RL
Cut Tape1895748
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating150mA
Isolation Voltage1.5kV
Frequency Range-
Power Rating-
Primary Voltages8V to 24V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2019)
Technical Specifications
SMPS Transformer Type
Flyback
Isolation Voltage
1.5kV
Power Rating
-
Secondary Voltages
15V
Product Range
WE-FB
Current Rating
150mA
Frequency Range
-
Primary Voltages
8V to 24V
Transformer Mounting
Surface Mount
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066