Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS10-6
Order Code2813560
Product RangeSE-CS10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £487.920 |
Price for:Each
Minimum: 1
Multiple: 1
£487.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS10-6
Order Code2813560
Product RangeSE-CS10 Series
Technical Datasheet
Turns Ratio8.334028
CT ConstructionGround-Fault
Current Ratio-
Input Current12.5A
Frequency Min50Hz
Accuracy ClassClass 3
Power Rating25VA
Frequency Max400Hz
Window Diameter160mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current12.5A
Secondary Current Nom62.5mA
Product RangeSE-CS10 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
8.334028
Current Ratio
-
Frequency Min
50Hz
Power Rating
25VA
Window Diameter
160mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
62.5mA
SVHC
To Be Advised
CT Construction
Ground-Fault
Input Current
12.5A
Accuracy Class
Class 3
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
12.5A
Product Range
SE-CS10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3