Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251070
Order Code
Re-Reel1961659RL
Cut Tape1961659
Product RangeWE-CST Series
Your Part Number
47 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £3.440 | £3.44 |
| Total Price (ex VAT) | £3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.440 |
| 10+ | £2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251070
Order Code
Re-Reel1961659RL
Cut Tape1961659
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:70
Inductance980µH
DC Resistance2.2ohm
Primary Current10A
ET Constant35Vµs
Frequency Range1MHz
DC Resistance Secondary2.2ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:70
DC Resistance
2.2ohm
ET Constant
35Vµs
DC Resistance Secondary
2.2ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
980µH
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability