Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801B0724A060
Order Code1579330
Product RangeB82801B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 900+ | £1.740 |
Price for:Each
Minimum: 900
Multiple: 900
£1,566.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801B0724A060
Order Code1579330
Product RangeB82801B Series
Technical Datasheet
Turns Ratio1:60
Inductance720µH
DC Resistance1.98ohm
Primary Current20A
ET Constant30Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.98ohm
DC Resistance Primary600µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:60
DC Resistance
1.98ohm
ET Constant
30Vµs
DC Resistance Secondary
1.98ohm
Transformer Mounting
Surface Mount
Product Range
B82801B Series
Inductance
720µH
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
600µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001