Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoJET 1000
Order Code4209661
Product RangeJET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £697.090 |
| 5+ | £683.160 |
Price for:Each
Minimum: 1
Multiple: 1
£697.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoJET 1000
Order Code4209661
Product RangeJET Series
Technical Datasheet
Voltage FunctionStep-Up
Input Voltage110V
Output Voltage230V
Power Rating1kVA
Output Current-
Isolation Voltage-
Transformer MountingFloor Mount
Input ConnectionUS Plug
Output ConnectionContact Socket
Product RangeJET Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Autotransformer for portable application for the adjustment of the voltage in 110 Vac networks to 230 Vac equipment when no electrical isolation is required.
- Integrated short-circuit and overload protection
- Very high efficiency
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation
- Carrying handle, mains connecting lead NEMA5-15 (USA) and socket for portable application
Technical Specifications
Voltage Function
Step-Up
Output Voltage
230V
Output Current
-
Transformer Mounting
Floor Mount
Output Connection
Contact Socket
SVHC
No SVHC (21-Jan-2025)
Input Voltage
110V
Power Rating
1kVA
Isolation Voltage
-
Input Connection
US Plug
Product Range
JET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.59