Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-50
Order Code1826241
Product RangeVTX
Your Part Number
No Longer Stocked
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-50
Order Code1826241
Product RangeVTX
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage115V, 230V
Output Voltage115V, 230V
Power Rating50VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionTerminal Block
Output ConnectionTerminal Block
Product RangeVTX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
115V, 230V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Input Voltage
115V, 230V
Power Rating
50VA
Isolation Voltage
-
Input Connection
Terminal Block
Product Range
VTX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7