125 Product Results Found for "electronics"
Find a huge range of Audio Transformers at Farnell® UK. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, OEP / Oxford Electrical Products, Murata Power Solutions & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.630 10+ £2.300 25+ £2.140 50+ £1.980 100+ £1.010 More Pricing... | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ £2.160 10+ £1.960 25+ £1.890 50+ £1.820 100+ £1.750 More Pricing... | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | ||||||
Each | 1+ £14.220 5+ £13.520 10+ £12.820 50+ £11.910 100+ £11.050 More Pricing... | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £13.200 10+ £11.000 25+ £8.720 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ £14.330 10+ £11.220 25+ £9.730 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ £12.540 5+ £12.290 10+ £12.040 50+ £11.790 100+ £11.540 More Pricing... | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £12.540 5+ £12.290 10+ £12.040 50+ £11.790 100+ £11.540 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £4.400 10+ £4.160 25+ £4.070 50+ £3.920 100+ £3.730 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | ||||||
Each | 1+ £12.290 5+ £12.040 10+ £11.800 50+ £11.550 100+ £11.310 More Pricing... | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £2.110 10+ £1.850 25+ £1.720 50+ £1.580 100+ £0.809 More Pricing... | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ £2.110 10+ £1.850 25+ £1.720 50+ £1.580 100+ £0.809 More Pricing... | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ £14.830 10+ £11.610 25+ £10.070 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ £4.630 5+ £4.410 10+ £4.180 50+ £3.900 100+ £3.610 More Pricing... | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £12.290 5+ £12.040 10+ £11.800 50+ £11.550 100+ £11.310 More Pricing... | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £4.630 5+ £4.460 10+ £4.280 50+ £3.950 100+ £3.590 More Pricing... | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ £1.160 10+ £1.150 25+ £1.140 50+ £1.110 100+ £1.050 More Pricing... | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ £12.600 5+ £11.930 10+ £11.670 50+ £11.240 100+ £10.690 More Pricing... | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.080 10+ £1.880 25+ £1.760 50+ £1.730 100+ £1.700 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ £6.730 5+ £6.600 10+ £6.460 50+ £6.330 100+ £6.190 More Pricing... | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | ||||||
Each | 1+ £3.980 10+ £3.900 25+ £3.820 50+ £3.740 100+ £3.660 More Pricing... | 1:1 | - | - | - | 111ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 111ohm | - | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ £4.000 10+ £3.920 25+ £3.840 50+ £3.760 100+ £3.680 More Pricing... | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 6.3:1 | - | - | - | 150ohm | - | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||