Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001E
Order Code
Re-Reel1929703RL
Cut Tape1929703
Your Part Number
6,768 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.990 | £1.99 |
| Total Price (ex VAT) | £1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.990 |
| 10+ | £1.800 |
| 25+ | £1.670 |
| 50+ | £1.650 |
| 100+ | £1.620 |
| 500+ | £1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001E
Order Code
Re-Reel1929703RL
Cut Tape1929703
Technical Datasheet
Turns Ratio1:1
Insertion Loss2dB
Primary Impedance600ohm
DC Resistance115ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
Operating Temperature Min-20°C
Operating Temperature Max85°C
DC Resistance Primary115ohm
DC Resistance Secondary115ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Frequency Min-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SM-LP-5001E is a line matching Audio Transformer, 1:1 turn ratio, 600Ω primary/secondary impedance with Sn/Ag/Cu terminal plating and surface mount. This transformer features subminiature in SMT, distortion of 0.015%, vacuum encapsulated. Suitable for modems (V32).
- 7.36mm Seated height
- 24dB at 200 to 4kHz Return loss
- 115Ω ±15% Primary/Secondary DC resistance
- -20 to 85°C Operating temperature range
Applications
Audio, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:1
Primary Impedance
600ohm
Secondary Impedance
600ohm
Frequency Max
-
Transformer Applications
Line Matching
Operating Temperature Max
85°C
DC Resistance Secondary
115ohm
Transformer Terminals
Gull Wing
Product Range
-
Insertion Loss
2dB
DC Resistance
115ohm
Secondary Power
-
Isolation Voltage
-
Operating Temperature Min
-20°C
DC Resistance Primary
115ohm
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003428
Product traceability