Product Information
Product Overview
Clean joints are made possibly by the TC-BJ 900 biscuit jointer. Using this handy, powerful too, ambitious DIY enthusiasts can produce perfect butt joints and cabinet joints for numerous applications. Complicated structures are possible thanks to the infinitely variable angle and height setting facility. The routing depth can be set to three different levels easily by using the quick-adjust facility. A large base plate made of solid aluminium lends the TC-BJ 900 high stability for perfect, exact routing. The spindle lock enables fast cutter change. Among the accessories are a face spanner for changing the cutter and a dust bag for clean operation.
- Infinitely adjustable angle setting
- Infinitely adjustable height setting
- 3-Step quick adjustment of cutting depth
- Large base plate
- Solid aluminium design
- Spindle lock for easy cutter change
- Face spanner for cutter change
- Dust bag
- Power: 860W
- Idle speed: 11000 per min
- Max. router depth: 14mm
- Tilt angle adjustment: 90°
- Groove cutter:<DiameterB/> 100x<DiameterB/>22x3.8mm
Technical Specifications
230V
-
UK Type G
-
-
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate