Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £61.190 |
Price for:Each
Minimum: 1
Multiple: 1
£61.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINHELL
Manufacturer Part NoTC-BJ 900
Order Code4224611
Supply Voltage VAC230V
Input Power-
No Load Speed-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Clean joints are made possibly by the TC-BJ 900 biscuit jointer. Using this handy, powerful too, ambitious DIY enthusiasts can produce perfect butt joints and cabinet joints for numerous applications. Complicated structures are possible thanks to the infinitely variable angle and height setting facility. The routing depth can be set to three different levels easily by using the quick-adjust facility. A large base plate made of solid aluminium lends the TC-BJ 900 high stability for perfect, exact routing. The spindle lock enables fast cutter change. Among the accessories are a face spanner for changing the cutter and a dust bag for clean operation.
- Infinitely adjustable angle setting
- Infinitely adjustable height setting
- 3-Step quick adjustment of cutting depth
- Large base plate
- Solid aluminium design
- Spindle lock for easy cutter change
- Face spanner for cutter change
- Dust bag
- Power: 860W
- Idle speed: 11000 per min
- Max. router depth: 14mm
- Tilt angle adjustment: 90°
- Groove cutter:<DiameterB/> 100x<DiameterB/>22x3.8mm
Technical Specifications
Supply Voltage VAC
230V
No Load Speed
-
Plug Type
UK Type G
Input Power
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.607