Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Compact, yet powerful impact driver
- <1/4/>" Hex quick chuck
- Powered metal gears
- LED Light for illuminating the work area
- Non slip grip
- Motor: 775W
- Variable Speed: 0-2000rpm
- Impact Rate: 0-3000bpm
- Max Torque: 120Nm
- Voltage / Frequency: 230V, 50Hz
- Supplied without a battery or charger, with the aim of reducing the cost of adding additional tools to the Duratool 18V Power Tool System
Notes
Bare Unit = Body Only No Battery, Charger or Case Supplied
Technical Specifications
Impact Rate Max
3000BPM
Supply Voltage VAC
-
Battery Type
Li-Ion
Product Range
-
Torque
120N-m
Input Power
775W
Battery Voltage
18V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.222