Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCF887N-XJ
Order Code4224171
Product RangeDeWalt - XR Impact Drivers
Also Known AsGTIN UPC EAN: 5035048616130
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £67.100 |
Price for:Each
Minimum: 1
Multiple: 1
£67.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCF887N-XJ
Order Code4224171
Product RangeDeWalt - XR Impact Drivers
Also Known AsGTIN UPC EAN: 5035048616130
Technical Datasheet
Impact Rate Max3800BPM
Torque205N-m
Supply Voltage VAC-
Input Power400W
Battery TypeLi-Ion
Battery Voltage18V
Product RangeDeWalt - XR Impact Drivers
SVHCNo SVHC (15-Jun-2015)
Product Overview
DCF887N-XJ is a 18V XR brushless impact driver. The DCF887 delivers 205Nm of torque, up to 3,250rpm and 3,800 impacts per minute. With 3 speed on torque modes, user can exercise complete control over countless fastening applications. The high power brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly. The PrecisionDrive mode offers additional control in screwdriving applications to avoid material and fastener damage.
- Super lightweight and compact the tool is very comfortable to use and fits in small spaces
- 1/4" (6.35mm) drop in bit holder allows for quick, one handed fitment
- Compatible with all DEWALT 18V XR battery packs
- 3 LED "Halo" light ring offers excellent workpiece lighting
- Application control is achieved through 3 motor speeds and torque settings including PrecisionDrive
- 25000x93 paper size, 195mm product height, 134mm product length
- Lithium ion battery chemistry
- 280W power output
Contents
Brushless impact driver, (1) magnetic bit holder, (1) belt hook.
Notes
Bare unit, batteries and charger sold separately.
Technical Specifications
Impact Rate Max
3800BPM
Supply Voltage VAC
-
Battery Type
Li-Ion
Product Range
DeWalt - XR Impact Drivers
Torque
205N-m
Input Power
400W
Battery Voltage
18V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26