Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoSBE 610
Order Code1347934
Also Known AsGTIN UPC EAN: 4007430163479
Technical Datasheet
No Longer Manufactured
Product Overview
- Variospeed (V) electronics
- Setting dial for preselecting the speed
- Compact, lightweight machine with a barrel design for continuous use
- Aluminium diecast gear housing
- Operator-friendly guidance of the machine's exhaust air in any working situation
- Clockwise/anticlockwise rotation
- Drilling spindle with inner hexagon for driver bits
- Ergonomically shaped housing for optimum handling
Contents
Supplied with: quick-action drilling chuck Futuro Plus + additional handle, drilling depth stop, plastic case
Technical Specifications
Supply Voltage VAC
230V
Drilling Capacity Steel
10mm
Drilling Capacity Concrete
12mm
Plug Type
EU
Chuck Size
13mm
Drilling Capacity Wood
20mm
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.025