Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
14 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £51.620 |
| 5+ | £45.280 |
| 10+ | £44.370 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£51.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part NoA102156
Order Code9700862
Technical Datasheet
Kit Contents6 Pieces of Taper & Deburring Countersinker
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A102156 is a 6-piece HSS Taper and Deburring Countersinker Set, CBN ground. The deep-ground cutting grooves mean the cutting edges are absolutely sharp. For countersinking, deburring and recessing in steel, cast iron, non-ferrous heavy metals and light alloys without burrs and without chattering.
Applications
Maintenance & Repair
Contents
6-piece Taper and deburring countersinker.
Technical Specifications
Kit Contents
6 Pieces of Taper & Deburring Countersinker
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175